24571-340 | SCHROFF
Shielding kit, side plate for cover plate, stainless steel, (L) 375 mm, 24571-340
Unit Price (€ / pc.)
13.3994 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Shielding kit, 24571-340, SCHROFF
For EMC shielding between side panel and cover plate. The stainless steel gasket is mounted on the cover and is in contact with the side panels.
Technical specifications
Version | Seitenplatte zur Abdeckplatte | |
Length | 375 mm | |
Material | Edelstahl | |
Product type | Abschirmungs-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73201090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |