24571-342 | SCHROFF

Shielding kit, side plate for cover plate, stainless steel, (L) 495 mm, 24571-342

Order No.: 85H4165
EAN: 4036088032288
MPN:
24571-342
Series: RatiopacPro
24571-342 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.9924 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
37.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
18.9924 €

Shielding kit, 24571-342, SCHROFF

For EMC shielding between side panel and cover plate. The stainless steel gasket is mounted on the cover and is in contact with the side panels.

Technical specifications
Version Seitenplatte zur Abdeckplatte
Length 495 mm
Material Edelstahl
Product type Abschirmungs-Set
Logistics
Country of origin DE
Customs tariff number 73201090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes