24571-353 | SCHROFF
Mounting kit, aluminum, (W x H) 315 x 150 mm, 3 U/42 HP, 24571-353
Unit Price (€ / pc.)
53.55 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting kit, 24571-353, SCHROFF
The assembly kit must be used if a tip-up handle should be mounted. The standard side covers must be replaced by the side plates with cut-out.
Technical specifications
Width | 315 mm | |
Height | 150 mm | |
Material | Aluminium | |
Product type | Montagesatz | |
cutting pitch differential | 3 HE/42 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |