24571-360 | SCHROFF

Mounting kit, aluminum, (W x H) 295 x 200 mm, 4 U/42 HP, 24571-360

Order No.: 85H4172
EAN: 4036088032387
MPN:
24571-360
Series: RatiopacPro
24571-360 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
56.4893 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
56.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.4893 €

Mounting kit, 24571-360, SCHROFF

The assembly kit must be used if a tip-up handle should be mounted. The standard side covers must be replaced by the side plates with cut-out.

Technical specifications
Width 295 mm
Height 200 mm
Material Aluminium
Product type Montagesatz
cutting pitch differential 4 HE/42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes