24571-993 | SCHROFF
Front handle, aluminum, 5 U, light gray, 24571-993
Unit Price (€ / pc.)
37.0804 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front handle, 24571-993, SCHROFF
The front handle enables easier handling of a RatiopacPRO/ RatiopacPRO AIR enclosure. After removing the cover plates, the previously mounted die-cast part can be very easily unscrewed and replaced by the new handle.
Technical specifications
Colour | light gray | |
Material | aluminum | |
cutting pitch differential | 5 U | |
Accessory Type | front handle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |