24572-404 | SCHROFF
Fan unit, 1 fans, aluminum, (L x W x H) 160 x 146.87 x 26.5 mm, 28 HP, gray, 24572-404
Unit Price (€ / pc.)
84.7399 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fan unit, 24572-404, SCHROFF
Simple mountable radial fan unit for RatiopacPRO AIR, with a air capacity of 36 m³/h (free blowing) per fan. 1 Fan, 28 HP, 160 mm.
Technical specifications
Version | 1 Lüfter | |
Width | 146.87 mm | |
Colour | grau | |
Height | 26.5 mm | |
Length | 160 mm | |
Material | Aluminium | |
Product type | Lüftereinheit | |
cutting pitch differential | 28 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |