24572-405 | SCHROFF

Fan unit, 1 fans, aluminum, (L x W x H) 160 x 218 x 26.5 mm, 42 HP, gray, 24572-405

Order No.: 85H4406
EAN: 4036088034718
MPN:
24572-405
Series: RatiopacPro Air
SCHROFF
24572-405 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
87.3817 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
87.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.3817 €

Fan unit, 24572-405, SCHROFF

Simple mountable radial fan unit for RatiopacPRO AIR, with a air capacity of 36 m³/h (free blowing) per fan. 1 Fan, 42 HP, 160 mm.

Technical specifications
Ausführung 1 Lüfter
Breite 218 mm
Farbe grau
Höhe 26.5 mm
Länge 160 mm
Material Aluminium
Produkt-Art Lüftereinheit
Teilung 42 TE
Logistics
Ursprungsland DE
Zolltarifnummer 84145995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes