24572-407 | SCHROFF
Fan unit, 3 fans, aluminum, (L x W x H) 160 x 431.35 x 26.5 mm, 84 HP, gray, 24572-407
Unit Price (€ / pc.)
189.3052 € *
Available: 2 pcs.
Leadtime: On Request **
Fan unit, 24572-407, SCHROFF
Simple mountable radial fan unit for RatiopacPRO AIR, with a air capacity of 36 m³/h (free blowing) per fan. 3 Fans, 84 HP, 160 mm.
Technical specifications
Ausführung | 3 Lüfter | |
Breite | 431.35 mm | |
Farbe | grau | |
Höhe | 26.5 mm | |
Länge | 160 mm | |
Material | Aluminium | |
Produkt-Art | Lüftereinheit | |
Teilung | 84 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84145995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |