24572-410 | SCHROFF

Fan unit, 2 fans, aluminum, (L x W x H) 220 x 324.67 x 26.5 mm, 63 HP, gray, 24572-410

Order No.: 85H4411
EAN: 4036088034763
MPN:
24572-410
Series: RatiopacPro Air
24572-410 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
139.4204 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
139.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.4204 €

Fan unit, 24572-410, SCHROFF

Simple mountable radial fan unit for RatiopacPRO AIR, with a air capacity of 36 m³/h (free blowing) per fan. 2 Fans, 63 HP, 220 mm.

Technical specifications
Version 2 Lüfter
Width 324.67 mm
Colour grau
Height 26.5 mm
Length 220 mm
Material Aluminium
Product type Lüftereinheit
cutting pitch differential 63 TE
Logistics
Country of origin DE
Customs tariff number 84145995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes