24572-601 | SCHROFF
EMC front plate, aluminum, (W x H) 319.7 x 84 mm, 2 U/63 HP, 24572-601
Unit Price (€ / pc.)
102.5185 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
EMC front panel, 24572-601, SCHROFF
The EMC front panel can be inserted in special horizontal rails with an elevation. No screws are needed for the fixing. The design enable a users to use a front foil.
Technical specifications
Width | 319.7 mm | |
Height | 84 mm | |
Material | Aluminium | |
Product type | EMV-Frontplatte | |
cutting pitch differential | 2 HE/63 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |