24572-604 | SCHROFF

EMC front plate, aluminum, (W x H) 213.2 x 128.4 mm, 3 U/42 HP, 24572-604

Order No.: 85H4436
EAN: 4036088035012
MPN:
24572-604
Series: RatiopacPro
24572-604 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
99.0318 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
99.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.0318 €

EMC front panel, 24572-604, SCHROFF

The EMC front panel can be inserted in special horizontal rails with an elevation. No screws are needed for the fixing. The design enable a users to use a front foil.

Technical specifications
Width 213.2 mm
Height 128.4 mm
Material Aluminium
Product type EMV-Frontplatte
cutting pitch differential 3 HE/42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes