24572-605 | SCHROFF

EMC front plate, aluminum, (W x H) 319.7 x 128.4 mm, 3 U/63 HP, 24572-605

Order No.: 85H4437
EAN: 4036088035029
MPN:
24572-605
Series: RatiopacPro
24572-605 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
106.0052 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
106.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.0052 €

EMC front panel, 24572-605, SCHROFF

The EMC front panel can be inserted in special horizontal rails with an elevation. No screws are needed for the fixing. The design enable a users to use a front foil.

Technical specifications
Width 319.7 mm
Height 128.4 mm
Material Aluminium
Product type EMV-Frontplatte
cutting pitch differential 3 HE/63 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes