24572-608 | SCHROFF

EMC front plate, aluminum, (W x H) 213.2 x 172.9 mm, 4 U/42 HP, 24572-608

Order No.: 85H4440
EAN: 4036088035050
MPN:
24572-608
Series: RatiopacPro
24572-608 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
106.0052 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
106.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.0052 €

EMC front panel, 24572-608, SCHROFF

The EMC front panel can be inserted in special horizontal rails with an elevation. No screws are needed for the fixing. The design enable a users to use a front foil.

Technical specifications
Width 213.2 mm
Height 172.9 mm
Material Aluminium
Product type EMV-Frontplatte
cutting pitch differential 4 HE/42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes