24572-610 | SCHROFF

EMC front plate, aluminum, (W x H) 426.4 x 172.9 mm, 4 U/84 HP, 24572-610

Order No.: 85H4442
EAN: 4036088035074
MPN:
24572-610
Series: RatiopacPro
24572-610 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
119.714 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
119.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.714 €

EMC front panel, 24572-610, SCHROFF

The EMC front panel can be inserted in special horizontal rails with an elevation. No screws are needed for the fixing. The design enable a users to use a front foil.

Technical specifications
Width 426.4 mm
Height 172.9 mm
Material Aluminium
Product type EMV-Frontplatte
cutting pitch differential 4 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes