24572-705 | SCHROFF

Mounting bracket, with handle, aluminum, 34/4 U, dark gray, 24572-705

Order No.: 85H4477
EAN: 4036088035425
MPN:
24572-705
Series: RatiopacPro
24572-705 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
34.4981 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
34.4981 €

Mounting bracket, 24572-705, SCHROFF

With this 19" mounting bracket with handles, the flexible and stable RatiopacPRO/-AIR enclosure can be easily converted from the 84TE wide desktop model to a 19" slide-in. Retrofitting the new die-cast part can be done without dismantling the complete enclosure. Only the cover plates need to be removed.

Technical specifications
Version mit Griff
Colour dunkelgrau
Material Aluminium
Product type Befestigungswinkel
cutting pitch differential 34/4 HE
Logistics
Country of origin DE
Customs tariff number 76169910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes