24575-035 | SCHROFF
Front plate, aluminum, (W x H) 238.7 x 84 mm, 2 U/42 HP, 24575-035
Unit Price (€ / pc.)
26.9178 € *
Available: 0 pcs.
Leadtime: On Request **
Front plate, 24575-035, SCHROFF
The front panel for CompacPRO case mounts to the frame of the case. The front panel has no visible screws and can be used for front foil.
Technical specifications
Breite | 238.7 mm | |
Höhe | 84 mm | |
Material | Aluminium | |
Produkt-Art | Frontplatte | |
Teilung | 2 HE/42 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |