24575-114 | SCHROFF
Enclosure feet, PC, (W x H) 23 x 139 mm, 3 U, dark gray, 24575-114
Unit Price (€ / pc.)
7.3542 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Enclosure feet, 24575-114, SCHROFF
The rear foot with rubber inlay enables improved storage on the rear side of the case. It prevents slipping.
Technical specifications
Width | 23 mm | |
Colour | dunkelgrau | |
Height | 139 mm | |
Material | PC | |
Product type | Gehäusefuß | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |