24575-118 | SCHROFF
Set up handle, aluminum, (L x W x H) 180 x 249.32 x 20 mm, 3+4 U/28 HP, dark gray, 24575-118
Unit Price (€ / pc.)
55.6444 € *
Available: 0 pcs.
Leadtime: On Request **
Set up handle, 24575-118, SCHROFF
The tip-up carrying handle can be used for carrying a case or used for tip-up the case.
Technical specifications
Breite | 249.32 mm | |
Farbe | dunkelgrau | |
Höhe | 20 mm | |
Länge | 180 mm | |
Material | Aluminium | |
Produkt-Art | Aufstellgriff | |
Teilung | 3+4 HE/28 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 79070000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |