24575-175 | SCHROFF

Front plate, aluminum, (W x H) 452.1 x 128.4 mm, 3 U/84 HP, 24575-175

Order No.: 85H4493
EAN: 4036088076855
MPN:
24575-175
Series: CompacPro
24575-175 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
36.533 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.533 €

Front plate, 24575-175, SCHROFF

The front panel for CompacPRO case mounts to the frame of the case. The front panel has no visible screws and can be used for front foil.

Technical specifications
Breite 452.1 mm
Höhe 128.4 mm
Material Aluminium
Produkt-Art Frontplatte
Teilung 3 HE/84 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes