24575-455 | SCHROFF
Front plate, aluminum, (W x H) 345.4 x 261.8 mm, 6 U/63 HP, 24575-455
Unit Price (€ / pc.)
51.8007 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front plate, 24575-455, SCHROFF
The front panel for CompacPRO case mounts to the frame of the case. The front panel has no visible screws and can be used for front foil.
Technical specifications
Width | 345.4 mm | |
Height | 261.8 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6 HE/63 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |