24575-475 | SCHROFF

Front plate, aluminum, (W x H) 452.1 x 261.8 mm, 6 U/84 HP, 24575-475

Order No.: 85H4504
EAN: 4036088076985
MPN:
24575-475
Series: CompacPro
24575-475 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
57.0843 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
57.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.0843 €

Front plate, 24575-475, SCHROFF

The front panel for CompacPRO case mounts to the frame of the case. The front panel has no visible screws and can be used for front foil.

Technical specifications
Width 452.1 mm
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes