24575-480 | SCHROFF
Door, acrylic glass, (L x H) 40 mm x 139.5 mm, 3 U/84 HP, 24575-480
Unit Price (€ / pc.)
98.0798 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 24575-480, SCHROFF
The acrylic glass door covers the front side of a CompacPRO case. It gives the user the opportunity to see the assembled boards and it protect the PCBs against incorrect operation.
Technical specifications
Height | 139.5 mm | |
Length | 40 mm | |
Material | Acrylglas | |
Product type | Tür | |
cutting pitch differential | 3 HE/84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |