24576-017 | SCHROFF
Shielding kit, fascia kit front, aluminum, (W x H) 12.5 x 84 mm, 2 U, dark gray, 24576-017
Unit Price (€ / pc.)
16.8266 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shielding kit, 24576-017, SCHROFF
This kit can be used for covering the front frame and additionally shielding between the side panel and front panels.
Technical specifications
Version | Blendensatz vorne | |
Width | 12.5 mm | |
Colour | dunkelgrau | |
Height | 84 mm | |
Material | Aluminium | |
Product type | Abschirmungs-Set | |
cutting pitch differential | 2 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |