24576-018 | SCHROFF
Shielding kit, rear panel kit, aluminum, (H) 65.55 mm, 2 U, 24576-018
Unit Price (€ / pc.)
11.3169 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shielding kit, 24576-018, SCHROFF
This kit can be used for covering the rear side and additionally shielding between the side panel and rear panels.
Technical specifications
Version | Blendensatz Rückseite | |
Height | 65.55 mm | |
Material | Aluminium | |
Product type | Abschirmungs-Set | |
cutting pitch differential | 2 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |