24576-028 | SCHROFF

Module rail, heavy, with EMC sealing, aluminum, (L x W x H) 31 x 147.32 x 8 mm, 28 HP, 24576-028

Order No.: 85H4527
EAN: 4036088049842
MPN:
24576-028
24576-028 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.8179 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
88.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
8.8179 €

Module rail, 24576-028, SCHROFF

The horizontal rail and the stainless steel gasket can be used to create a shielded PropacPRO Case. The kit enables shielding between the horizontal rail and the top cover.

Technical specifications
Version schwer, mit EMV-Dichtung
Width 147.32 mm
Height 8 mm
Length 31 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 28 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes