24576-050 | SCHROFF
Back wall, unshielded, without perforation, aluminum, (W x H) 426 x 128.4 mm, 3 U/84 HP, for mounting on the enclosure frame, 24576-050
Unit Price (€ / pc.)
22.5386 € *
Available: 0 pcs.
Leadtime: On Request **
Rear panel, 24576-050, SCHROFF
The rear panel, full width for PropacPRO case mounts to the frame of the case. With or without vented slots.
Technical specifications
Ausführung | ungeschirmt, ohne Perforation | |
Breite | 426 mm | |
Geeignet für | Montage am Gehäuserahmen | |
Höhe | 128.4 mm | |
Material | Aluminium | |
Produkt-Art | Rückwand | |
Teilung | 3 HE/84 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |