24576-052 | SCHROFF

Back wall, unshielded, without perforation, aluminum, (W x H) 213 x 172.9 mm, 4 U/42 HP, for mounting on the enclosure frame, 24576-052

Order No.: 85H4536
EAN: 4036088049934
MPN:
24576-052
Series: PropacPro
24576-052 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.5525 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
70.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
17.5525 €

Rear panel, 24576-052, SCHROFF

The rear panel, full width for PropacPRO case mounts to the frame of the case. With or without vented slots.

Technical specifications
Version ungeschirmt, ohne Perforation
Width 213 mm
Suitable for Montage am Gehäuserahmen
Height 172.9 mm
Material Aluminium
Product type Rückwand
cutting pitch differential 4 HE/42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes