24576-058 | SCHROFF

Back wall, unshielded, without perforation, aluminum, (W x H) 426 x 261.8 mm, 6 U/84 HP, for mounting on the enclosure frame, 24576-058

Order No.: 85H4539
EAN: 4036088049965
MPN:
24576-058
Series: PropacPro
SCHROFF
24576-058 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.4279 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
31.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
31.4279 €

Rear panel, 24576-058, SCHROFF

The rear panel, full width for PropacPRO case mounts to the frame of the case. With or without vented slots.

Technical specifications
Version unshielded, without perforation
Width 426 mm
Suitable for mounting on the enclosure frame
Height 261.8 mm
Material aluminum
cutting pitch differential 6 U/84 HP
Accessory Type back wall
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes