24576-072 | SCHROFF
Set up handle, aluminum, (L x W x H) 427.12 x 20 x 20 mm, 63 HP, dark gray, 24576-072
Unit Price (€ / pc.)
50.8963 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Set up handle, 24576-072, SCHROFF
The tip-up carrying handle can be used for carrying a case or used for tip-up the case.
Technical specifications
Width | 20 mm | |
Colour | dunkelgrau | |
Height | 20 mm | |
Length | 427.12 mm | |
Material | Aluminium | |
Product type | Aufstellgriff | |
cutting pitch differential | 63 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |