24576-073 | SCHROFF

Set up handle, aluminum, (L x W x H) 533.8 x 20 x 20 mm, 84 HP, dark gray, 24576-073

Order No.: 85H4543
EAN: 4036088050008
MPN:
24576-073
Series: PropacPro
24576-073 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
52.7051 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
52.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.7051 €

Set up handle, 24576-073, SCHROFF

The tip-up carrying handle can be used for carrying a case or used for tip-up the case.

Technical specifications
Width 20 mm
Colour dunkelgrau
Height 20 mm
Length 533.8 mm
Material Aluminium
Product type Aufstellgriff
cutting pitch differential 84 TE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes