24576-080 | SCHROFF

Front cover, acrylic glass, (W x H) 142.24 x 132.55 mm, 3 U/28 HP, 24576-080

Order No.: 85H4544
EAN: 4036088050015
MPN:
24576-080
Series: PropacPro
24576-080 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
72.59 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
72.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.59 €

Front cover, 24576-080, SCHROFF

The front hood bottom hinged can be assembled on to a PropacPRO case. It protects the PCB from accidental operations. A retrofittable lock can be installed.

Technical specifications
Width 142.24 mm
Height 132.55 mm
Material Acrylglas
Product type Fronthaube
cutting pitch differential 3 HE/28 TE
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes