24576-088 | SCHROFF

Back wall, aluminum, (L x H) 29 mm x 459.4 mm, 3 U/84 HP, gray, 24576-088

Order No.: 85H4551
EAN: 4036088050084
MPN:
24576-088
Series: PropacPro
24576-088 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
23.3716 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
46.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
23.3716 €

Rear cover, 24576-088, SCHROFF

The rear hood can be assembled onto a rear panel of a PropacPRO case. The rear hood enables an additional space betwen the rear panel and the hood to provide space to store a cable. Can be unscrewed from the rear side.

Technical specifications
Colour grau
Height 459.4 mm
Length 29 mm
Material Aluminium
Product type Rückwand
cutting pitch differential 3 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes