24576-092 | SCHROFF
Back wall, aluminum, (L x H) 29 mm x 459.4 mm, 4 U/84 HP, gray, 24576-092
Unit Price (€ / pc.)
25.8468 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rear cover, 24576-092, SCHROFF
The rear hood can be assembled onto a rear panel of a PropacPRO case. The rear hood enables an additional space betwen the rear panel and the hood to provide space to store a cable. Can be unscrewed from the rear side.
Technical specifications
Colour | grau | |
Height | 459.4 mm | |
Length | 29 mm | |
Material | Aluminium | |
Product type | Rückwand | |
cutting pitch differential | 4 HE/84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |