24576-093 | SCHROFF

Air purifier, aluminum, (L x W) 220 x 142.24 mm, 28 HP, 24576-093

Order No.: 85H4554
EAN: 4036088050114
MPN:
24576-093
Series: PropacPro
24576-093 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
23.6810 €

Air filter, 24576-093, SCHROFF

The air filter filters the intake air and reduces the quantityy of dust or other particles.

Technical specifications
Breite 142.24 mm
Länge 220 mm
Material Aluminium
Produkt-Art Luftreiniger
Teilung 28 TE
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes