24576-095 | SCHROFF

Air purifier, aluminum, (L x W) 220 x 320.04 mm, 63 HP, 24576-095

Order No.: 85H4556
EAN: 4036088050138
MPN:
24576-095
Series: PropacPro
24576-095 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
25.8468 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
25.8468 €

Air filter, 24576-095, SCHROFF

The air filter filters the intake air and reduces the quantityy of dust or other particles.

Technical specifications
Breite 320.04 mm
Länge 220 mm
Material Aluminium
Produkt-Art Luftreiniger
Teilung 63 TE
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes