24576-096 | SCHROFF

Air purifier, aluminum, (L x W) 220 x 426.72 mm, 84 HP, 24576-096

Order No.: 85H4557
EAN: 4036088050145
MPN:
24576-096
Series: PropacPro
24576-096 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
27.8222 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
27.8222 €

Air filter, 24576-096, SCHROFF

The air filter filters the intake air and reduces the quantityy of dust or other particles.

Technical specifications
Breite 426.72 mm
Länge 220 mm
Material Aluminium
Produkt-Art Luftreiniger
Teilung 84 TE
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes