24576-146 | SCHROFF

Back wall, aluminum, (W x H) 426 x 84 mm, 2 U/84 HP, for PropacPRO enclosures, 24576-146

Order No.: 85H4577
EAN: 4036088050343
MPN:
24576-146
Series: PropacPro
SCHROFF
24576-146 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.3621 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
17.3621 €

Rear panel, 24576-146, SCHROFF

The rear panel, full width for PropacPRO case mounts to the frame of the case. With or without vented slots.

Technical specifications
Width 426 mm
Suitable for PropacPRO enclosures
Height 84 mm
Material aluminum
cutting pitch differential 2 U/84 HP
Accessory Type back wall
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes