24576-148 | SCHROFF
Back wall, aluminum, (W x H) 213 x 128.4 mm, 3 U/42 HP, for PropacPRO enclosures, 24576-148
Unit Price (€ / pc.)
14.3633 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rear panel, 24576-148, SCHROFF
The rear panel, full width for PropacPRO case mounts to the frame of the case. With or without vented slots.
Technical specifications
Width | 213 mm | |
Suitable for | PropacPRO-Gehäuse | |
Height | 128.4 mm | |
Material | Aluminium | |
Product type | Rückwand | |
cutting pitch differential | 3 HE/42 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |