24576-149 | SCHROFF

Back wall, aluminum, (W x H) 320 x 128.4 mm, 3 U/63 HP, for PropacPRO enclosures, 24576-149

Order No.: 85H4580
EAN: 4036088050374
MPN:
24576-149
Series: PropacPro
24576-149 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.6354 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
74.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
18.6354 €

Rear panel, 24576-149, SCHROFF

The rear panel, full width for PropacPRO case mounts to the frame of the case. With or without vented slots.

Technical specifications
Width 320 mm
Suitable for PropacPRO-Gehäuse
Height 128.4 mm
Material Aluminium
Product type Rückwand
cutting pitch differential 3 HE/63 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes