24576-154 | SCHROFF

Back wall, aluminum, (W x H) 426 x 172.9 mm, 4 U/84 HP, for PropacPRO enclosures, 24576-154

Order No.: 85H4584
EAN: 4036088050411
MPN:
24576-154
Series: PropacPro
24576-154 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
27.2272 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
54.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
27.2272 €

Rear panel, 24576-154, SCHROFF

The rear panel, full width for PropacPRO case mounts to the frame of the case. With or without vented slots.

Technical specifications
Width 426 mm
Suitable for PropacPRO-Gehäuse
Height 172.9 mm
Material Aluminium
Product type Rückwand
cutting pitch differential 4 HE/84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes