24576-247 | SCHROFF
Back wall, EMC, aluminum, (L x W x H) 32 x 146.8 x 146 mm, 3 U/28 HP, for mounting on the enclosure frame, 24576-247
Unit Price (€ / pc.)
29.0836 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Rear panel, 24576-247, SCHROFF
The EMC rear panel, full width for PropacPRO Case mounts to the frame of the case. It has no perforation. The shielding is done with textile EMC gaskets.
Technical specifications
Version | EMV | |
Width | 146.8 mm | |
Suitable for | Montage am Gehäuserahmen | |
Height | 146 mm | |
Length | 32 mm | |
Material | Aluminium | |
Product type | Rückwand | |
cutting pitch differential | 3 HE/28 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |