24576-249 | SCHROFF

Back wall, EMC, aluminum, (L x W x H) 32 x 324.6 x 146 mm, 3 U/63 HP, for mounting on the enclosure frame, 24576-249

Order No.: 85H4592
EAN: 4036088050497
MPN:
24576-249
Series: PropacPro
24576-249 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
37.1399 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
74.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
37.1399 €

Rear panel, 24576-249, SCHROFF

The EMC rear panel, full width for PropacPRO Case mounts to the frame of the case. It has no perforation. The shielding is done with textile EMC gaskets.

Technical specifications
Version EMV
Width 324.6 mm
Suitable for Montage am Gehäuserahmen
Height 146 mm
Length 32 mm
Material Aluminium
Product type Rückwand
cutting pitch differential 3 HE/63 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes