24576-418 | SCHROFF

Shielding kit, rear panel kit, aluminum, (H) 243.35 mm, 6 U, 24576-418

Order No.: 85H4601
EAN: 4036088050589
MPN:
24576-418
Series: PropacPro
SCHROFF
24576-418 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.8266 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
16.8266 €

Shielding kit, 24576-418, SCHROFF

This kit can be used for covering the rear side and additionally shielding between the side panel and rear panels.

Technical specifications
Version rear panel kit
Height 243.35 mm
Material aluminum
cutting pitch differential 6 U
Accessory Type shielding kit
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes