24579-092 | SCHROFF

Cover plate, for screwing onto the side panel, aluminum, (L x W) 277.75 x 426.72 mm, 84 HP, 24579-092

Order No.: 85H4606
EAN: 4036088072932
MPN:
24579-092
Series: EuropacPro
24579-092 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
48.1355 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
48.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.1355 €

Cover plate, 24579-092, SCHROFF

A cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be screwed onto the side panel.

Technical specifications
Version zum Anschrauben an die Seitenwand
Width 426.72 mm
Length 277.75 mm
Material Aluminium
Product type Abdeckplatte
cutting pitch differential 84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes