24630-007 | SCHROFF

Electronic lock, 13.56 MHz, 24630-007

Order No.: 85H4613
EAN: 4036088221071
MPN:
24630-007
Series: Varistar CP
24630-007 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
762.0046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
762.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
762.0046 €

Electronic lock, 24630-007, SCHROFF

Electronic handle with transponder card reader. The handle opens when recieving a signal from an authorized tansponder card.

Technical specifications
Ausführung 13,56 MHz
Produkt-Art Elektronisches Schloss
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes