24630-009 | SCHROFF

Depth strut, steel, (L) 1100 mm, black gray, 24630-009

Order No.: 85H4615
EAN: 4036088223167
MPN:
24630-009
Series: Varistar CP
SCHROFF
24630-009 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
189.9002 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
189.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
189.9002 €

Housing accessory, 24630-009, SCHROFF

Side crossbar to support 19" uprights in a 800 mm wide cabinet supporting 1600 kg static load. The hole pattern allows easy reccessment of the 19" plane in 25 mm increments.

Technical specifications
Colour black gray
Length 1100 mm
Material steel
Accessory Type depth strut
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes