24630-014 | SCHROFF
Angle profile, steel, (H) 2200 mm, 47 U, black gray, 24630-014
Unit Price (€ / pc.)
121.3919 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Angle profile, 24630-014, SCHROFF
Slide mout with adjustable increments. Assembly in 600 mm wide cabinets directly on the frame. At 800 mm width adapter bracket for reduced width is neccessary, for partial-height mounting depth members are necessary.
Technical specifications
Colour | black gray | |
Height | 2200 mm | |
Material | steel | |
cutting pitch differential | 47 U | |
Accessory Type | angle profile |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |