24630-020 | SCHROFF

Swivel castor, steel/PA, (Ø) 60 mm, 24630-020

Order No.: 85H4623
EAN: 4036088223235
MPN:
24630-020
Series: Varistar CP
24630-020 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
114.4185 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
114.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.4185 €

Housing accessory, 24630-020, SCHROFF

Varistar cabinets can be fitted with stable castors.

Technical specifications
diameter 60 mm
Material Stahl/PA
Product type Lenkrolle
Logistics
Country of origin FR
Customs tariff number 83022000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes