24630-034 | SCHROFF

Base, steel, (L x W x H) 600 x 600 x 100 mm, black gray, 24630-034

Order No.: 85H4630
EAN: 4036088223273
MPN:
24630-034
Series: Varistar CP
SCHROFF
24630-034 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
80.7653 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
80.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.7653 €

Base, 24630-034, SCHROFF

A plinth allows functional storage of excess cable assemblies and protects the bottom part of the cabinet against rodents.

Technical specifications
Breite 600 mm
Farbe schwarzgrau
Höhe 100 mm
Länge 600 mm
Material Stahl
Produkt-Art Sockel
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes