24630-037 | SCHROFF

Base, steel, (W x H) 800 x 200 mm, black gray, 24630-037

Order No.: 85H4633
EAN: 4036088223303
MPN:
24630-037
Series: Varistar CP
SCHROFF
24630-037 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
144.8349 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
144.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
144.8349 €

Base, 24630-037, SCHROFF

A plinth allows functional storage of excess cable assemblies and protects the bottom part of the cabinet against rodents.

Technical specifications
Width 800 mm
Colour black gray
Height 200 mm
Material steel
Accessory Type base
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes